3515, Fuse Clips PC FUSE CLIP 1/4"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
615 шт., срок 7-9 недель
94 руб.
от 25 шт. —
75 руб.
от 100 шт. —
61 руб.
от 250 шт. —
54.36 руб.
Добавить в корзину 1 шт.
на сумму 94 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Clips
Auto Blade Fuse Clips and HoldersKeystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Технические параметры
Body Material: | Brass |
Brand: | Keystone Electronics |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fuse Size / Group: | 1/4 in(6.35 mm) |
Manufacturer: | Keystone Electronics |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Subcategory: | Fuses |
Termination Style: | Pin |
Contact Finish | Tin |
Contact Material | Brass |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
For Use With/Related Products | 1/4"" Dia Fuses |
Fuse Size | 0.25"" Dia (6.35mm) |
Fuse Type | Cartridge |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Horizontal |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | PC Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.