7774

Фото 1/3 7774
Изображения служат только для ознакомления,
см. техническую документацию
104 шт. со склада г.Москва, срок 5-8 дней
91 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.51 руб.
от 100 шт.40 руб.
Добавить в корзину 2 шт. на сумму 182 руб.
Альтернативные предложения3
Номенклатурный номер: 8001985755

Описание

Электроэлемент
Mounting Bracket, Threaded, Snap-In, PC Mount, Steel, Nickel Plated, 8.9mm x 5.4mm

Технические параметры

Size (mm) -; Thread Size-Imperial
Contact Finish Tin
Contact Material Brass
ECCN EAR99
Environmental Information http://www.keyelco.com/userAssets/file/RoHS_Statem
Features Screw not Included
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole, Right Angle
Number of Pins 4
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Size 4-40
Terminal Type Screw Terminal, Power Tap
Termination Press-Fit
Brand: Keystone Electronics
Color: Nickel
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Keystone Electronics
Material: Brass
Mounting Angle: Right Angle
Mounting Style: Push-In
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Subcategory: Terminals
Termination Style: Screw
Color Nickel
Contact Plating Tin
Current Rating 15 A
Factory Pack Quantity 1
Insulation Not Insulated
Insulation Material Not Insulated
Material Brass
Mounting Angle Right Angle
Mounting Style Push-In
Packaging Bulk
Product Screw Terminals
Termination Style Screw
Вес, г 0.925

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.