28-6554-11, IC & Component Sockets 28 PIN W/HANDLE

Фото 1/4 28-6554-11, IC & Component Sockets 28 PIN W/HANDLE
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
5 990 руб.
от 9 шт.4 870 руб.
от 27 шт.4 470 руб.
Добавить в корзину 1 шт. на сумму 5 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8004860525
Артикул: 28-6554-11
Бренд: Aries Electronics

Описание

Connectors\IC & Component Sockets
28 (2 x 14) Pos DIP, ZIF (ZIP), 0,6 дюйма (15,24 мм) Межрядное гнездо, сквозное отверстие под золото

Технические параметры

Brand: Aries Electronics
Case Style: DIP
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 9
Features: Universal ZIF DIP
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Aries Electronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Number of Positions: 28 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: Zero Insertion Force(ZIF)Sockets
Row Spacing: 15.24 mm
Series: X55X
Subcategory: IC & Component Sockets
Termination Style: Solder Tail
Type: DIP Socket
Voltage Rating: 1 kVAC
Contact Finish - Mating Gold
Contact Finish - Post Gold
Contact Material - Mating Beryllium Copper
Contact Material - Post Beryllium Copper
Current Rating (Amps) 1A
ECCN EAR99
Features Closed Frame
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions or Pins (Grid) 28 (2 x 14)
Package Bulk
Pitch - Mating 0.100"" (2.54mm)
Pitch - Post 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Solder
Termination Post Length 0.110"" (2.78mm)
Type DIP, ZIF (ZIP), 0.6"" (15.24mm) Row Spacing
Body Orientation Straight
Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Current Rating 1.0A
Gender Female
Number of Contacts 28
Number of Rows 2
Package Type DIP
Pitch 2.54mm
Socket Mounting Type Through Hole
Termination Method Solder
Вес, г 32.66

Техническая документация

Datasheet
pdf, 455 КБ
Datasheet
pdf, 477 КБ
Datasheet
pdf, 485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.