LCQT-TSOP32-1, Sockets & Adapters SO Prototyp Adaptor 32 contact TSOP

LCQT-TSOP32-1, Sockets & Adapters SO Prototyp Adaptor 32 contact TSOP
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
2 410 руб.
от 10 шт.2 010 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8004860579
Артикул: LCQT-TSOP32-1
Бренд: Aries Electronics

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.

Технические параметры

Brand: Aries Electronics
Factory Pack Quantity: Factory Pack Quantity: 15
For Use With: TSOP-32 Packages
Manufacturer: Aries Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Prototyping Adapters
Series: LCQT
Subcategory: Embedded Solutions
Вес, г 2.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.