02-06-7103, Pin & Socket Connectors PC SOCKET BULK

02-06-7103, Pin & Socket Connectors PC SOCKET BULK
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
от 10 шт.70 руб.
от 100 шт.50 руб.
от 500 шт.40.34 руб.
Добавить в корзину 1 шт. на сумму 81 руб.
Номенклатурный номер: 8004860624
Артикул: 02-06-7103
Бренд: Molex

Описание

Connectors\Pin & Socket Connectors
Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 8000
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 2067103 1779-(P909)L 02-06-7103-PB 0002067103
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: 1779
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: Standard.062 in
Вес, г 0.16

Техническая документация

Datasheet
pdf, 27 КБ