08-50-0120, Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG TIN

08-50-0120, Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG TIN
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.58 руб.
от 100 шт.40 руб.
от 500 шт.35.38 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Номенклатурный номер: 8004860767
Артикул: 08-50-0120
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 8500120 2478-1-(122)L 0008500120
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2478
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Wire Gauge: 24 AWG to 18 AWG
Вес, г 0.15

Техническая документация

Чертеж
pdf, 351 КБ