08-55-0124, Headers & Wire Housings SOCKET 22-30AWG REEL Reel of 5000

Фото 1/2 08-55-0124, Headers & Wire Housings SOCKET 22-30AWG REEL Reel of 5000
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Кратность заказа 5000 шт.
от 10000 шт.41 руб.
от 25000 шт.39 руб.
Добавить в корзину 5000 шт. на сумму 220 000 руб.
Номенклатурный номер: 8004860808
Артикул: 08-55-0124
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Contact Type: Female
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 8550124 7879-1(P208)0008550124
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 7879
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 22 AWG
Contact Material Brass
Contact Plating Gold
For Use With KK 254 Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.35mm2
Minimum Wire Size AWG 30AWG
Minimum Wire Size mm² 0.05mm2
Series High Pressure, KK 254
Series Number 7879
Termination Method Crimp
Вес, г 0.12

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet 08-55-0124
pdf, 44 КБ