08-56-0110, Headers & Wire Housings CRIMP TERM 22-30 GLD

Фото 1/3 08-56-0110, Headers & Wire Housings CRIMP TERM 22-30 GLD
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.120 руб.
от 100 шт.86 руб.
от 500 шт.77.01 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004860823
Артикул: 08-56-0110
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 8560110 2759-(550)L 0008560110
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2759
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 22 AWG
Contact Material Brass
Contact Plating Gold
For Use With KK 254 Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +75°C
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.35mm²
Minimum Operating Temperature 0°C
Minimum Wire Size AWG 30AWG
Minimum Wire Size mm² 0.05mm²
Series KK 254
Series Number 2759
Termination Method Crimp
Вес, г 0.067

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet
pdf, 206 КБ
Datasheet 08-56-0110
pdf, 58 КБ