08-65-0115, Headers & Wire Housings SOCKET 18-24AWG BULK

Фото 1/2 08-65-0115, Headers & Wire Housings SOCKET 18-24AWG BULK
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.75 руб.
от 500 шт.69.14 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004860840
Артикул: 08-65-0115
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 8650115 2478-3-(555)L 0008650115
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2478
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 24 AWG to 18 AWG
Contact Material Phosphor Bronze
Contact Plating Gold
For Use With KK 396 Connector Housing
Gender Female
Maximum Contact Resistance 6mΩ
Maximum Operating Temperature +75°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Operating Temperature 0°C
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series KK 396
Series Number 2478
Termination Method Crimp
Вес, г 0.15

Техническая документация

Datasheet
pdf, 200 КБ
Datasheet
pdf, 43 КБ
Datasheet 08-55-0103
pdf, 38 КБ