08-65-0117, Headers & Wire Housings 22-26 AWG GOLD TERM

08-65-0117, Headers & Wire Housings 22-26 AWG GOLD TERM
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.79 руб.
от 500 шт.71.84 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004860841
Артикул: 08-65-0117
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Gold
Contact Plating: Gold
Factory Pack Quantity: 7000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 8650117 2578-B-(555)L 0008650117
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Wire Gauge: 26 AWG to 22 AWG
Вес, г 0.15

Техническая документация

Datasheet
pdf, 40 КБ