104078-0610, Lighting Connectors 1.25 W-to-B Conn. Header Assy-6P

104078-0610, Lighting Connectors 1.25 W-to-B Conn. Header Assy-6P
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
от 100 шт.273 руб.
от 500 шт.209.94 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004861271
Артикул: 104078-0610
Бренд: Molex

Описание

Connectors\Lighting Connectors
IllumiMate 1.25mm Pitch Connector System
Molex IllumiMate 1.25mm Pitch Wire-to-Board Connector System is designed to meet the low-power needs of thin-screen LED TVs. Molex 1.25mm connectors offer more mating styles, voltage ratings, circuit sizes, and locking types than any similar connector system. These IllumiMate wire-to-board connectors offer straight and right-angle headers with friction and positive locks in various circuit sizes. The inner locks save space, protect wires from tangling, and latches from breaking. Fully shrouded headers with guiding features protect pins from damage and facilitate mating. Positive locks provide secure latching when needed, while friction locks on some versions provide additional mating stability. These 1.25mm connectors feature a dual-beam terminal design for secure electrical contact, front solder tabs for strong PCB retention, and polarizing ribs between circuits in the header that facilitate mating and protect contacts. Both vertical and right-angle headers accommodate vacuum pick-and-place equipment in RoHS-compliant and low halogen material to meet global environmental requirements.

Технические параметры

Тип коннектор
Application: Wire-to-Board
Brand: Molex
Contact Material: Tin
Contact Plating: Nickel
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Pitch: 1.25 mm
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Product: Headers
Series: 104078
Subcategory: Power
Termination Style: SMD/SMT
Tradename: IllumiMate
Type: Shrouded
Voltage Rating: 200 V
Вес, г 0.15

Техническая документация

Datasheet
pdf, 28 КБ