104249-0810, Board to Board & Mezzanine Connectors SlimStack Hybrd Pwr Rec 0.8mm Pitch 8Ckt

104249-0810, Board to Board & Mezzanine Connectors SlimStack Hybrd Pwr Rec 0.8mm Pitch 8Ckt
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.122 руб.
от 500 шт.106.11 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004861298
Артикул: 104249-0810
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations. These Molex connectors are ideal for microminiature, high-speed, high-density, and high-power applications, including stacking, mezzanine, coplanar, orthogonal and PCB connections.

Технические параметры

Application: Board-to-Board
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA, 4.5 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Part # Aliases: 104249081001042490810
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 104249
Stack Height: 0.75 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 47 КБ