105308-1208, Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 8Ckt Blk

Фото 1/7 105308-1208, Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 8Ckt Blk
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.93 руб.
от 500 шт.84.75 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004861360
Артикул: 105308-1208
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Описание Разъёмы на провод

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 105308120801053081208
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.5 mm
Series: 105308
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Nano-Fit
Type: Receptacle Housings
Body Orientation Straight
Gender Female
Housing Material Nylon
Mounting Type Cable Mount
Number of Contacts 8
Number of Rows 2
Pitch 2.5mm
Series Nano-Fit
Width 15.7mm
Application Wire to Board
Brand Molex
Contact Gender -
Contact Material -
Contact Plating -
Contact Type Socket
Current Rating -
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Gender Female
Manufacturer Molex
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 8 Position
Packaging Bulk
Part # Aliases 01053081208
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Termination Style Crimp
Tradename Nano-Fit
Type Receptacle Housings
Вес, г 0.75

Техническая документация

Datasheet
pdf, 316 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 880 КБ
Документация
pdf, 39 КБ
Чертеж
pdf, 379 КБ