105310-1116, Headers & Wire Housings NanoFit Hdr Vt 16Ckt DR KNK Pns Blk Tin

105310-1116, Headers & Wire Housings NanoFit Hdr Vt 16Ckt DR KNK Pns Blk Tin
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.940 руб.
от 100 шт.748 руб.
от 250 шт.609.19 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8004861400
Артикул: 105310-1116
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1176
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105310111601053101116
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105310
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 250 VAC
Вес, г 1.39

Техническая документация

Datasheet
pdf, 35 КБ