106413-3030, HDMI Cables HDMI 2.0 Active Optical Cable 30m

106413-3030, HDMI Cables HDMI 2.0 Active Optical Cable 30m
Изображения служат только для ознакомления,
см. техническую документацию
80 840 руб.
Добавить в корзину 1 шт. на сумму 80 840 руб.
Номенклатурный номер: 8004861866
Артикул: 106413-3030
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\HDMI Cables
OptoHD HDMI 2.0 AOC Assemblies

Molex OptoHD HDMI 2.0 Active Optical Cable (AOC) Assemblies offer familiar plug-and-play interfaces with reliable signal integrity performance up to 100m. These AOC Assemblies are also capable of delivering uncompressed video with superior resolution. The OptoHD AOC Assemblies feature high-speed fiber optics, 4K and 8K ultra-high definition transmission, EMI/RFI resistance, and High Dynamic Range (HDR) support. These Assemblies offer reliable signal integrity and transmit data over long lengths without multiple connection points. The OptoHD HDMI AOC Assemblies are available with standard type A and micro type D connectors. Typical applications include personal computers, monitors, tablets, surgical equipment, patient monitoring, augmented reality/virtual reality, medical, and industrial automation.

Технические параметры

Brand: Molex
Cable Length: 30 m
Connector End A: HDMI
Connector End B: HDMI
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 106413303001064133030
Product Category: HDMI Cables
Product Type: HDMI Cables
Series: 106413
Subcategory: Cable Assemblies
Tradename: OptoHD
Вес, г 0.01

Техническая документация

Datasheet
pdf, 35 КБ