106800-0060, Fiber Optic Cables Low OH VIS-NIR 200um PRICE PER METER
![Фото 1/2 106800-0060, Fiber Optic Cables Low OH VIS-NIR 200um PRICE PER METER](https://static.chipdip.ru/lib/339/DOC018339372.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/650/DOC007650059.jpg)
1 790 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 17 900 руб.
Описание
Wire & Cable\Fiber Optic\Fiber Optic Cables
Polymicro Optical FibersMolex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon ®, Hytrel ®, and Tefzel ®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.
Технические параметры
Brand: | Molex |
Cable Length: | 1 m |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fiber Diameter: | 200 um |
Fiber Type: | POF |
Jacket Material: | Polyimide(PI) |
Manufacturer: | Molex |
Outside Diameter: | 239 um |
Product Category: | Fiber Optic Cables |
Product Type: | Fiber Optic Cables |
Series: | 106800 |
Subcategory: | Fiber Optic |
Tradename: | Polymicro Technologies |
Base Product Number | 106800 -> |
Cladding Diameter | 220Вµm |
Core Diameter | 200Вµm |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Jacket (Insulation) Diameter | 0.009"" (0.23mm) |
Jacket (Insulation) Material | Polyimide |
Jacket Color | Amber |
Length | 82.02' (25.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Numerical Aperture | 0.22 |
Operating Temperature | -65В°C ~ 300В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | FI, Polymicro Technologies -> |
Style | Standard |
Вес, г | 0.09 |
Техническая документация
Похожие товары