11-18-4009, Punches & Dies CUT OFF PUNCH

11-18-4009, Punches & Dies CUT OFF PUNCH
Изображения служат только для ознакомления,
см. техническую документацию
42 050 руб.
Добавить в корзину 1 шт. на сумму 42 050 руб.
Номенклатурный номер: 8004862022
Артикул: 11-18-4009
Бренд: Molex

Описание

Tools & Supplies\Tools\Punches & Dies
Application Tooling Molex Application Tooling offers a wide variety of production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer"s tooling is essential to meet many of the industry standards and to maintain the connector manufacturer"s product warranty. Molex Application Tooling delivers the application tooling to make sure the right connection is made, every time.

Технические параметры

Brand: Molex
Description/Function: Punch, cut off
Factory Pack Quantity: 1
For Use With: Used with Molex 11-18-2171, 11-18-3001, 11-18-3061, 11-18-3162, 63888-2000, 63888-2070, 63888-2100, 63888-2170
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 1118400960703110011184009
Product Category: Punches & Dies
Product Type: Punches & Dies
Product: Dies
Subcategory: Tools
Type: Cutting
Вес, г 8

Техническая документация

Datasheet
pdf, 94 КБ