112036-1000, Unmanaged Ethernet Switches IP20 Ethernet SWC UM;5RJ45;FE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 860 руб.
от 10 шт. —
27 570 руб.
Добавить в корзину 1 шт.
на сумму 33 860 руб.
Описание
Embedded Solutions\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Industrial Ethernet SwitchesMolex Industrial Ethernet Switches feature IP20 or IP67 ratings with Ethernet 10/100/1000, ideal for industrial network applications. The IP20 switches have an easy set-up design and a metal enclosure that is robust against harsh conditions. IP67-rated Ethernet switches provide a fast and secure-on-machine Ethernet connection, reducing network cabling and eliminating wiring errors. Molex Industrial Ethernet Switches are ideal for machine builders, robotics, HMI/SCADA systems, semiconductors, and material handling applications.
Технические параметры
Brand: | Molex |
Data Rate: | 10 Mb/s, 100 Mb/s |
Dimensions: | 23.4 mm x 109.2 mm x 73.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet |
Manufacturer: | Molex |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 5 x RJ45 |
Part # Aliases: | 1120361003 01120361003 DRL-280MG |
Product Category: | Unmanaged Ethernet Switches |
Product Type: | Unmanaged Ethernet Switches |
Series: | 112036 |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 24 V |
Base Product Number | 112036-> |
Configuration | Fixed |
Connector Type | RJ45 |
Copper Ports | 5 |
Copper Type | 10/100 |
ECCN | 5A991B1 |
HTSUS | 8517.62.0020 |
Ingress Protection | IP20 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | DIN Rail |
Number of Ports | 5 |
Operating Temperature | -40В°C ~ 70В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Voltage - Input | 24VDC |
Вес, г | 399.8 |