1200060572, Sensor Cables / Actuator Cables MicroChg SE Crdst 4P Male Strt/Pgtl 10m

1200060572, Sensor Cables / Actuator Cables MicroChg SE Crdst 4P Male Strt/Pgtl 10m
Изображения служат только для ознакомления,
см. техническую документацию
20 070 руб.
от 10 шт.14 230 руб.
Добавить в корзину 1 шт. на сумму 20 070 руб.
Номенклатурный номер: 8004862299
Артикул: 1200060572
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 10 m
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 804006P03M100 01200060572 120006-0572
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120006
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 23 КБ
Чертеж
pdf, 284 КБ