1200061975, Sensor Cables / Actuator Cables MMC-4P-4W-MM-90-2M-PVC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 200 руб.
Добавить в корзину 1 шт.
на сумму 9 200 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Описание Вилка, M12, PIN: 4, "папа", код A-DeviceNet / CANopen, 2м, IP67 Характеристики Категория | Разъем |
Технические параметры
Brand: | Molex |
Cable Length: | 2 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B: | No Connector |
Current Rating: | 4 A |
Description/Function: | Right Angle Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Molex |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
REACH - SVHC: | Details |
Series: | 120006 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Micro-Change |
Voltage Rating: | 250 V |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 120006 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Brad Micro-Change 120006 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 281 КБ
Datasheet 1200061975
pdf, 261 КБ
Похожие товары