120065-0261, Sensor Cables / Actuator Cables 4P M12 STRT CORDSET FEM PIGTAIL PVC 4.0M

120065-0261, Sensor Cables / Actuator Cables 4P M12 STRT CORDSET FEM PIGTAIL PVC 4.0M
Изображения служат только для ознакомления,
см. техническую документацию
9 780 руб.
Добавить в корзину 1 шт. на сумму 9 780 руб.
Номенклатурный номер: 8004862350
Артикул: 120065-0261
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 4 m
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP67
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 804000A09M040 1200650261 01200650261
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120065
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 VAC/DC
Wire Gauge - AWG: 22 AWG
Вес, г 190.8

Техническая документация

Datasheet
pdf, 29 КБ