1200650450, Sensor Cables / Actuator Cables MIC 4P M/MP 2 M #22AWG BRD PVC

1200650450, Sensor Cables / Actuator Cables MIC 4P M/MP 2 M #22AWG BRD PVC
Изображения служат только для ознакомления,
см. техническую документацию
11 360 руб.
от 10 шт.8 900 руб.
Добавить в корзину 1 шт. на сумму 11 360 руб.
Номенклатурный номер: 8004862370
Артикул: 1200650450
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 804006D01M020 01200650450 120065-0450
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG