1200660691, Sensor Cables / Actuator Cables MIC 4P M/MFE 4.0M ST/ST 22/4

1200660691, Sensor Cables / Actuator Cables MIC 4P M/MFE 4.0M ST/ST 22/4
Изображения служат только для ознакомления,
см. техническую документацию
27 340 руб.
от 12 шт.22 450 руб.
от 28 шт.21 490 руб.
от 52 шт.20 898.19 руб.
Добавить в корзину 1 шт. на сумму 27 340 руб.
Номенклатурный номер: 8004862507
Артикул: 1200660691
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: M12
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Yellow
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120066
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 447 КБ