1200670221, Sensor Cables / Actuator Cables MIC 3P FP 4M 90D NPN #22 BRD

1200670221, Sensor Cables / Actuator Cables MIC 3P FP 4M 90D NPN #22 BRD
Изображения служат только для ознакомления,
см. техническую документацию
18 210 руб.
Добавить в корзину 1 шт. на сумму 18 210 руб.
Номенклатурный номер: 8004862563
Артикул: 1200670221
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 8030N1D01M040 01200670221 120067-0221
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG
Вес, г 205