120070-0156, Circular Connector, 4A, M12, Socket, Straight, 300mm, Poles - 4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 830 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Описание
Circular Plug Connectors for Sensors
Описание Гнездо, M12, PIN: 4, "папа", код A-DeviceNet / CANopen, провода Характеристики Категория | Разъем |
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 120070 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof; Nema 6 |
Length | 0.98' (300.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Brad Micro-Change 120070 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Brand: | Molex |
Cable Length: | 300 mm(11.811 in) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Gender: | Male |
IP Rating: | IP67 |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 8R4J36E03C3003 1200700156 01200700156 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
REACH - SVHC: | Details |
Series: | 120070 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Micro-Change |
Voltage Rating: | 250 V |
Wire Gauge - AWG: | 22 AWG |
Вес, г | 22 |
Техническая документация
Datasheet
pdf, 50 КБ
Datasheet 1200700156
pdf, 25 КБ
Похожие товары