1200700175, Sensor Cables / Actuator Cables MIC 4P MR 12IN. 1/2NPT #18 PVC

1200700175, Sensor Cables / Actuator Cables MIC 4P MR 12IN. 1/2NPT #18 PVC
Изображения служат только для ознакомления,
см. техническую документацию
8 280 руб.
от 12 шт.7 490 руб.
Добавить в корзину 1 шт. на сумму 8 280 руб.
Номенклатурный номер: 8004862604
Артикул: 1200700175
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 1 ft
Connector End A Pin Count: 4 Position
Connector End A: Micro-Change
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Color: Gray
Manufacturer: Molex
Part # Aliases: 8R4006A16A120 01200700175 120070-0175
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120070
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Wire Gauge - AWG: 18 AWG
Вес, г 124

Техническая документация

Datasheet
pdf, 45 КБ