1200700263, Circular Metric Connectors MIC 8P FR 30CM

1200700263, Circular Metric Connectors MIC 8P FR 30CM
Изображения служат только для ознакомления,
см. техническую документацию
12 910 руб.
от 10 шт.10 670 руб.
Добавить в корзину 1 шт. на сумму 12 910 руб.
Номенклатурный номер: 8004862623
Артикул: 1200700263
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Способ монтажа Panel, Front
Тип контактов Socket(Female)
Максимальный ток, не более,А 4
Рабочее напряжение,В 250
Brand: Molex
Factory Pack Quantity: 1
Locking Mechanism: Screw Locking
Manufacturer: Molex
Number of Contacts: 8 Contact
Part # Aliases: 8R8J30E03C3003
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Wire
Thread Size: M12
Type: Straight
Вес, г 32