1200710045, Circular Metric Connectors 5P M/M-ATTCH STR PG7 SCREW

1200710045, Circular Metric Connectors 5P M/M-ATTCH STR PG7 SCREW
Изображения служат только для ознакомления,
см. техническую документацию
8 560 руб.
от 10 шт.7 230 руб.
от 25 шт.6 720 руб.
от 50 шт.6 694.94 руб.
Добавить в корзину 1 шт. на сумму 8 560 руб.
Номенклатурный номер: 8004862641
Артикул: 1200710045
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Body Style: Straight
Brand: Molex
Cable Diameter: 3.3 mm to 6.6 mm
Contact Gender: Pin(Male)
Contact Plating: Silver
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Male
Housing Material: Polyamide(PA)
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Molex
Mounting Style: Field Attachable-Installable
Mounting Type: Front Mount
Number of Contacts: 5 Contact
Packaging: Bulk
Part # Aliases: 120071-0045 8A5006-31 01200710045
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Series: 120071
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Screw
Thread Size: M12
Tradename: Brad Micro-Change
Type: Straight
Voltage Rating: 30 VAC, 36 VDC
Вес, г 25.4

Техническая документация

Datasheet
pdf, 32 КБ