1200720356, Sensor Cables / Actuator Cables MIC 4P FP 6FT #22/4 AUTOMOTIVE

1200720356, Sensor Cables / Actuator Cables MIC 4P FP 6FT #22/4 AUTOMOTIVE
Изображения служат только для ознакомления,
см. техническую документацию
16 290 руб.
от 12 шт.12 940 руб.
Добавить в корзину 1 шт. на сумму 16 290 руб.
Номенклатурный номер: 8004862672
Артикул: 1200720356
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: Micro-Change
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 704000D02F060 01200720356 120072-0356
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120072
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Вес, г 97.44

Техническая документация

Datasheet
pdf, 23 КБ