1200720364, Sensor Cables / Actuator Cables MIC 4P FP 20FT. #22/4 AUTOMOTI

1200720364, Sensor Cables / Actuator Cables MIC 4P FP 20FT. #22/4 AUTOMOTI
Изображения служат только для ознакомления,
см. техническую документацию
29 020 руб.
от 10 шт.23 520 руб.
Добавить в корзину 1 шт. на сумму 29 020 руб.
Номенклатурный номер: 8004862676
Артикул: 1200720364
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 704000D02F200 01200720364 120072-0364
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120072
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Wire Gauge - AWG: 22 AWG
Вес, г 66

Техническая документация

Datasheet
pdf, 27 КБ