1200720402, Sensor Cables / Actuator Cables MIC 4P FP 6FT. 90D #22/4 PVC

1200720402, Sensor Cables / Actuator Cables MIC 4P FP 6FT. 90D #22/4 PVC
Изображения служат только для ознакомления,
см. техническую документацию
12 620 руб.
от 10 шт.9 890 руб.
от 25 шт.8 920 руб.
от 50 шт.8 632.51 руб.
Добавить в корзину 1 шт. на сумму 12 620 руб.
Номенклатурный номер: 8004862678
Артикул: 1200720402
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: Micro-Change
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 704001D02F060 01200720402 120072-0402
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120072
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Wire Gauge - AWG: 22 AWG
Вес, г 115.8

Техническая документация

Datasheet
pdf, 36 КБ