1200720445, Sensor Cables / Actuator Cables MIC 4P M/MP 6' #22AWG BRD PVC

1200720445, Sensor Cables / Actuator Cables MIC 4P M/MP 6' #22AWG BRD PVC
Изображения служат только для ознакомления,
см. техническую документацию
16 290 руб.
от 10 шт.13 900 руб.
Добавить в корзину 1 шт. на сумму 16 290 руб.
Номенклатурный номер: 8004862681
Артикул: 1200720445
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: Micro-Change
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 704006D02F060 01200720445 120072-0445
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
REACH - SVHC: Details
Series: 120072
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Wire Gauge - AWG: 22 AWG
Вес, г 35.45

Техническая документация

Datasheet
pdf, 150 КБ