1200860144, Sensor Cables / Actuator Cables 4P FP 2M COUPLER 24AWG PVC

1200860144, Sensor Cables / Actuator Cables 4P FP 2M COUPLER 24AWG PVC
Изображения служат только для ознакомления,
см. техническую документацию
8 850 руб.
Добавить в корзину 1 шт. на сумму 8 850 руб.
Номенклатурный номер: 8004862784
Артикул: 1200860144
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: No Connector
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 120086-0144 404000A10M020 01200860144
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120086
Subcategory: Cable Assemblies
Tradename: Brad Nano-Change
Voltage Rating: 60 VAC, 75 VDC
Wire Gauge - AWG: 24 AWG
Вес, г 65.32

Техническая документация

Datasheet
pdf, 36 КБ