1200860337, Sensor Cables / Actuator Cables NC 3P FP 4M COUPLER 24AWG PUR

1200860337, Sensor Cables / Actuator Cables NC 3P FP 4M COUPLER 24AWG PUR
Изображения служат только для ознакомления,
см. техническую документацию
12 040 руб.
Добавить в корзину 1 шт. на сумму 12 040 руб.
Номенклатурный номер: 8004862799
Артикул: 1200860337
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 403000B09M040 01200860337 120086-0337
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120086
Subcategory: Cable Assemblies
Tradename: Brad Nano-Change
Wire Gauge - AWG: 24 AWG