1200868158, Sensor Cables / Actuator Cables NC 4P FE ST 10M PUR 0.25

1200868158, Sensor Cables / Actuator Cables NC 4P FE ST 10M PUR 0.25
Изображения служат только для ознакомления,
см. техническую документацию
10 770 руб.
Добавить в корзину 1 шт. на сумму 10 770 руб.
Номенклатурный номер: 8004862807
Артикул: 1200868158
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 10 m
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: No Connector
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Part # Aliases: 404000P02M100 01200868158 120086-8158
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Вес, г 331.1

Техническая документация

Datasheet
pdf, 241 КБ
Чертеж
pdf, 242 КБ