1200868393, Sensor Cables / Actuator Cables NanoChg SE Crdst 3P M 90D/Pgtl 2m LSOH

1200868393, Sensor Cables / Actuator Cables NanoChg SE Crdst 3P M 90D/Pgtl 2m LSOH
Изображения служат только для ознакомления,
см. техническую документацию
8 940 руб.
от 10 шт.7 010 руб.
Добавить в корзину 1 шт. на сумму 8 940 руб.
Номенклатурный номер: 8004862809
Артикул: 1200868393
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 2 m
Coding: A Coded
Connector End A Pin Count: 3 Position
Connector End A: M8
Connector End B: Pigtail
Current Rating: 3 A
Description/Function: Right Angle
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Part # Aliases: 403007H08M020 01200868393 120086-8393
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120086
Subcategory: Cable Assemblies
Tradename: Brad Nano-Change
Voltage Rating: 60 V
Вес, г 60.6

Техническая документация

Datasheet
pdf, 28 КБ
Чертеж
pdf, 288 КБ