1202480004, Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt PNP 4P/4PT 10M SNGL

1202480004, Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt PNP 4P/4PT 10M SNGL
Изображения служат только для ознакомления,
см. техническую документацию
31 270 руб.
Добавить в корзину 1 шт. на сумму 31 270 руб.
Номенклатурный номер: 8004862932
Артикул: 1202480004
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory-automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors / actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the size of the housing.

Технические параметры

Brand: Molex
Coding: A Coded
Current Rating: 12 A
Description/Function: Distribution Box
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: BTB400P-FBW-05 120248-0004 01202480004
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120248
Subcategory: Cable Assemblies
Tradename: Brad
Voltage Rating: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 35 КБ