121012-0007, Circular DIN Connectors B143 BASE3POLE+EARTH

Фото 1/2 121012-0007, Circular DIN Connectors B143 BASE3POLE+EARTH
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.780 руб.
от 100 шт.550 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8004863033
Артикул: 121012-0007
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Molex
Mounting Angle: Straight
Part # Aliases: B143000N2 1210120007 01210120007
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Series: 121012
Subcategory: Circular Connectors
Tradename: Brad mPm
Voltage Rating: 250 VAC/DC
Colour Black
Current Rating 16A
DIN 43650 Type DIN 43650 A
IP Rating IP65, IP67
Pole Format 2P+E
Series 121012
Termination Method Screw
Voltage Rating 250 V ac, 300 V dc
Вес, г 10

Техническая документация

Datasheet
pdf, 19 КБ
Datasheet
pdf, 28 КБ