121012-0095, Circular DIN Connectors mPm DIN Base 2P Grnd Term w/Scrw

121012-0095, Circular DIN Connectors mPm DIN Base 2P Grnd Term w/Scrw
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 100 шт.352 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8004863037
Артикул: 121012-0095
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Current Rating: 16 A
Factory Pack Quantity: 200
Manufacturer: Molex
Mounting Angle: Straight
Packaging: Bulk
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Standard: DIN
Subcategory: Circular Connectors
Voltage Rating: 250 VAC/DC
Вес, г 10.02

Техническая документация

Datasheet
pdf, 48 КБ
Datasheet 121012-0095
pdf, 19 КБ