1210120162, Circular DIN Connectors Din with Base B143000W2SA
![Фото 1/2 1210120162, Circular DIN Connectors Din with Base B143000W2SA](https://static.chipdip.ru/lib/283/DOC030283223.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/584/DOC007584835.jpg)
1 010 руб.
от 10 шт. —
790 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Connectors\Circular Connectors\Circular DIN Connectors
Environmentally Sealed ConnectorsMolex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Panel Mount |
Number of Contacts: | 3 Contact |
Part # Aliases: | B143000W2SA |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | 121012 |
Standard: | DIN |
Subcategory: | Circular Connectors |
Tradename: | Brad mPm |
Voltage Rating: | 250 V |
Accessory Type | Connector |
Base Product Number | 121012 -> |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Not applicable |
Series | 121012 -> |
Техническая документация
Datasheet
pdf, 103 КБ
Похожие товары