1210640678, Circular DIN Connectors S182 TRNSPNT PG11 C4 115V RED LED

1210640678, Circular DIN Connectors S182 TRNSPNT PG11 C4 115V RED LED
Изображения служат только для ознакомления,
см. техническую документацию
2 570 руб.
от 10 шт.1 730 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Номенклатурный номер: 8004863098
Артикул: 1210640678
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 100
Manufacturer: Molex
Part # Aliases: S18211TC441 01210640678 121064-0678
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Subcategory: Circular Connectors