1210641351, Circular DIN Connectors C052 H6 LED BIPOL

1210641351, Circular DIN Connectors C052 H6 LED BIPOL
Изображения служат только для ознакомления,
см. техническую документацию
3 430 руб.
от 10 шт.2 890 руб.
от 25 шт.2 600 руб.
от 100 шт.2 193.43 руб.
Добавить в корзину 1 шт. на сумму 3 430 руб.
Номенклатурный номер: 8004863103
Артикул: 1210641351
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
REACH - SVHC: Details
Series: 121064
Shell Style: Receptacle
Standard: DIN
Subcategory: Circular Connectors
Tradename: mPm
Voltage Rating: 24 V

Техническая документация

Datasheet
pdf, 5032 КБ