121201-0016, Circular DIN Connectors Type A 3P Gray Silicone Gasket

121201-0016, Circular DIN Connectors Type A 3P Gray Silicone Gasket
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 360 руб.
от 100 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8004863117
Артикул: 121201-0016
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Molex
Mounting Angle: 90 Angle
Part # Aliases: C28300G0S 1212010016
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Series: 121201
Subcategory: Circular Connectors
Tradename: mPm
Voltage Rating: 250 VAC/DC
Вес, г 21.85

Техническая документация

Datasheet
pdf, 24 КБ