1212030001, Circular DIN Connectors TYPE B ISO BLACK NBR GASKET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 10 шт. —
860 руб.
от 100 шт. —
687 руб.
от 250 шт. —
559.69 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Connectors\Circular Connectors\Circular DIN Connectors
Environmentally Sealed ConnectorsMolex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP65, IP67 |
Manufacturer: | Molex |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Contacts: | 2 Contact |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | 121203 |
Shell Style: | Receptacle |
Standard: | DIN |
Subcategory: | Circular Connectors |
Tradename: | mPm |
Voltage Rating: | 250 VAC/DC |
Вес, г | 19.85 |
Техническая документация
Чертеж
pdf, 135 КБ
Похожие товары