1212070087, Circular DIN Connectors mPm Din Valve Form A 2P w/C3 Cir GrnLED

1212070087, Circular DIN Connectors mPm Din Valve Form A 2P w/C3 Cir GrnLED
Изображения служат только для ознакомления,
см. техническую документацию
3 090 руб.
от 10 шт.2 610 руб.
от 100 шт.1 810 руб.
Добавить в корзину 1 шт. на сумму 3 090 руб.
Номенклатурный номер: 8004863141
Артикул: 1212070087
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Part # Aliases: S28200TC3B0R 121207-0087 01212070087
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: 121207
Standard: DIN
Subcategory: Circular Connectors
Voltage Rating: 24 V
Вес, г 19.66

Техническая документация

Datasheet
pdf, 30 КБ