1300000088, AC Power Cords QC 4P FP 6FT. 12/4 SO CORD

1300000088, AC Power Cords QC 4P FP 6FT. 12/4 SO CORD
Изображения служат только для ознакомления,
см. техническую документацию
35 400 руб.
Добавить в корзину 1 шт. на сумму 35 400 руб.
Номенклатурный номер: 8004863160
Артикул: 1300000088
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\AC Power Cords
Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Технические параметры

Brand: Molex
Cable Length: 6 ft
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 130000-0088 32678 01300000088
Product Category: AC Power Cords
Product Type: AC Power Cords
Series: 130000
Subcategory: Power Cords
Tradename: Brad Quick-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 12 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 52 КБ