1300060111, Sensor Cables / Actuator Cables MC 2P FP 40' 16/2 PVC

1300060111, Sensor Cables / Actuator Cables MC 2P FP 40' 16/2 PVC
Изображения служат только для ознакомления,
см. техническую документацию
24 860 руб.
Добавить в корзину 1 шт. на сумму 24 860 руб.
Номенклатурный номер: 8004863196
Артикул: 1300060111
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 40 ft
Coding: A Coded
Connector End A Pin Count: 2 Position
Connector End A: Mini-Change
Connector End B: Pigtail
Current Rating: 13 A
Description/Function: Mini Change Assembly 2-Pole Female ST 16/2AWG PVC
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 379 КБ