1300060223, Sensor Cables / Actuator Cables FEMALE 6' 16/3 NON-METAL

1300060223, Sensor Cables / Actuator Cables FEMALE 6' 16/3 NON-METAL
Изображения служат только для ознакомления,
см. техническую документацию
11 690 руб.
Добавить в корзину 1 шт. на сумму 11 690 руб.
Номенклатурный номер: 8004863205
Артикул: 1300060223
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Длинна Кабеля - Метрическая 6 ft
Brand: Molex
Connector End A Pin Count: 3 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: Molex
Part # Aliases: 130006-0223 103000A01F0602 01300060223
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 23 КБ