1300060246, Sensor Cables / Actuator Cables MC 3P FP 25' 16/3 PVC

1300060246, Sensor Cables / Actuator Cables MC 3P FP 25' 16/3 PVC
Изображения служат только для ознакомления,
см. техническую документацию
20 340 руб.
от 10 шт.16 150 руб.
Добавить в корзину 1 шт. на сумму 20 340 руб.
Номенклатурный номер: 8004863210
Артикул: 1300060246
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 7.62 m(25 ft)
Brand: Molex
Coding: A Coded
Connector End A Pin Count: 3 Position
Connector End A: Mini-Change
Connector End B: Pigtail
Current Rating: 13 A
Description/Function: Mini Change Assembly 3-Pole Female ST 16/3AWG PVC
Factory Pack Quantity: 1
Gender: Female
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 256 КБ
Datasheet 1300060246
pdf, 23 КБ