1300060250, Sensor Cables / Actuator Cables FEMALE 30' 16/3 PVC

1300060250, Sensor Cables / Actuator Cables FEMALE 30' 16/3 PVC
Изображения служат только для ознакомления,
см. техническую документацию
22 950 руб.
Добавить в корзину 1 шт. на сумму 22 950 руб.
Номенклатурный номер: 8004863211
Артикул: 1300060250
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Технические параметры

Длинна Кабеля - Метрическая 30 ft
Brand: Molex
Connector End A Pin Count: 3 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: Molex
Part # Aliases: 130006-0250 01300060250 103000A01F300
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 41 КБ